B45185-A5474-K100 vs B45185-A5474-K8 feature comparison

B45185-A5474-K100 TDK Epcos

Buy Now Datasheet

B45185-A5474-K8 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities Consult Factory Consult Factory
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series B45185-A B45185-A
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series B45185-A B45185-A
Base Number Matches 1 1

Compare B45185-A5474-K100 with alternatives

Compare B45185-A5474-K8 with alternatives