B45135A4746M708 vs T493A474M035CC631B7640 feature comparison

B45135A4746M708 KEMET Corporation

Buy Now Datasheet

T493A474M035CC631B7640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1206 , 1306
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7000 mΩ 14000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series T495A474M035ZGE7K0728
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 90 mA 29.2 mA
Series B45-SPEEDPOWER
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Gold (Au) Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare B45135A4746M708 with alternatives

Compare T493A474M035CC631B7640 with alternatives