B45125D3366K107 vs T493D336K025BC6213 feature comparison

B45125D3366K107 KEMET Corporation

Buy Now Datasheet

T493D336K025BC6213 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 700 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
JESD-609 Code e0
Leakage Current 0.0083 mA
Mounting Feature SURFACE MOUNT
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND

Compare B45125D3366K107 with alternatives

Compare T493D336K025BC6213 with alternatives