B45110B4769M407 vs TCSCE1A476MBCR0500 feature comparison

B45110B4769M407 KEMET Corporation

Buy Now Datasheet

TCSCE1A476MBCR0500 Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 400 mΩ 500 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4
Leakage Current 0.0047 mA
Length 3.5 mm 3.5 mm
Manufacturer Series B45110B4769M407
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 414 mA
Series B45-SPEEDPOWER
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.08
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare B45110B4769M407 with alternatives

Compare TCSCE1A476MBCR0500 with alternatives