B45025B3359M807 vs TBJB335M025CGDB0724 feature comparison

B45025B3359M807 TDK Epcos

Buy Now Datasheet

TBJB335M025CGDB0724 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer EPCOS AG AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2012-12-19 2021-01-19
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3 e3
Leakage Current 0.0008 mA
Manufacturer Series B450
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
ESR 2000 mΩ
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Reference Standard MIL-PRF-55365/8
Width 2.8 mm

Compare TBJB335M025CGDB0724 with alternatives