B45016C2269K307 vs TEESVC1C226K12R feature comparison

B45016C2269K307 TDK Epcos

Buy Now Datasheet

TEESVC1C226K12R TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EPCOS AG TOKIN CORP
Package Description , 2413 , 2312
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0035 mA 0.0035 mA
Manufacturer Series B450 E/SV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2413 2312
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 2 1
ESR 1500 mΩ
Height 2.5 mm
Length 6 mm
Package Style SMT
Series E/SV
Width 3.2 mm

Compare TEESVC1C226K12R with alternatives