B45010B1079K707 vs TC212B107K010Y feature comparison

B45010B1079K707 KEMET Corporation

Buy Now Datasheet

TC212B107K010Y Sunlord

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description , 1411 , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.01 mA 0.01 mA
Manufacturer Series B450
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 350 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.12 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 2 1
ESR 1000 mΩ
Height 1.9 mm
Length 3.5 mm
Package Style SMT
Width 2.8 mm

Compare B45010B1079K707 with alternatives

Compare TC212B107K010Y with alternatives