B45010B1076K707
vs
T491B107K010ANTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.01 mA
|
0.01 mA
|
Manufacturer Series |
B450
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, 13 INCH
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
1
|
1
|
Ripple Current |
|
106.4 mA
|
|
|
|
Compare B45010B1076K707 with alternatives
Compare T491B107K010ANTR with alternatives