B45006D4779K107 vs TCSCS0J477KDCR feature comparison

B45006D4779K107 KEMET Corporation

Buy Now Datasheet

TCSCS0J477KDCR Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP SAMSUNG ELECTRO-MECHANICS
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 100 mΩ 300 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3
Leakage Current 0.0296 mA 0.02961 mA
Length 7.3 mm 7.3 mm
Manufacturer Series B45006D4779K107
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1098 mA
Series B45-SPEEDPOWER
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND WRAPAROUND
Width 4.3 mm 4.3 mm
Base Number Matches 2 1

Compare B45006D4779K107 with alternatives

Compare TCSCS0J477KDCR with alternatives