B45006C3369K307
vs
T493C336K006AN61107610
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
EPCOS AG
KEMET ELECTRONICS CORP
Package Description
, 2413
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e3
Leakage Current
0.0021 mA
0.0021 mA
Manufacturer Series
B450
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
2413
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Base Number Matches
2
1
ESR
1800 mΩ
Height
2.5 mm
Length
6 mm
Package Style
SMT
Ripple Current
98.8 mA
Width
3.2 mm
Compare T493C336K006AN61107610 with alternatives