B43888G2476M000 vs SE-K200M47A1F-1320 feature comparison

B43888G2476M000 TDK Corporation

Buy Now Datasheet

SE-K200M47A1F-1320 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
Total Weight 4500
Category CO2 Kg 3.5 3.5
CO2 15750
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2020-01-16
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 107-21-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02 CMRT V5.10
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.297 mA 0.198 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 900 mA 140 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
EFUP e
Diameter 13 mm
Length 20 mm
Package Style Radial

Compare B43888G2476M000 with alternatives

Compare SE-K200M47A1F-1320 with alternatives