B43888C5156M000 vs 1150VBMAB25RAN211B feature comparison

B43888C5156M000 TDK Corporation

Buy Now Datasheet

1150VBMAB25RAN211B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 22 Weeks
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.2175 mA
Length 25 mm 25 mm
Manufacturer Series B43888
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 500 mA 400 mA
Series B43888
Surface Mount NO
Tan Delta 0.24
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE
Base Number Matches 2 1

Compare B43888C5156M000 with alternatives

Compare 1150VBMAB25RAN211B with alternatives