B43888C1107M001 vs 8101MBM1625RG04B feature comparison

B43888C1107M001 TDK Epcos

Buy Now Datasheet

8101MBM1625RG04B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.495 mA
Length 25 mm 25 mm
Manufacturer Series B43888
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 1450 mA
Series B43888
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Terminal Pitch 7.5 mm

Compare B43888C1107M001 with alternatives

Compare 8101MBM1625RG04B with alternatives