B43888A9336M000
vs
SE-K400M33A1FL1625
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
22 Weeks
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
12100 mΩ
JESD-609 Code
e3
Leakage Current
0.411 mA
0.274 mA
Manufacturer Series
B43888
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
IEC60384-4
Surface Mount
NO
NO
Tan Delta
0.24
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Diameter
16 mm
Length
25 mm
Package Style
Radial
Ripple Current
180 mA
Compare B43888A9336M000 with alternatives
Compare SE-K400M33A1FL1625 with alternatives