B43888A2686M000 vs SE-K200M68BPF31325 feature comparison

B43888A2686M000 TDK Corporation

Buy Now Datasheet

SE-K200M68BPF31325 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4900 mΩ
JESD-609 Code e3
Leakage Current 0.423 mA 0.282 mA
Manufacturer Series B43888
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard IEC60384-4
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Diameter 13 mm
Length 25 mm
Package Style Radial
Ripple Current 140 mA

Compare B43888A2686M000 with alternatives

Compare SE-K200M68BPF31325 with alternatives