B43888A1226M004 vs SE-K160M22BZSL820 feature comparison

B43888A1226M004 TDK Corporation

Buy Now Datasheet

SE-K160M22BZSL820 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15100 mΩ
JESD-609 Code e3
Leakage Current 0.1206 mA 0.0804 mA
Manufacturer Series B43888
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, BLISTER BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 350 mA 70 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Diameter 8 mm
Length 20 mm
Package Style Radial

Compare B43888A1226M004 with alternatives

Compare SE-K160M22BZSL820 with alternatives