B43866A1106M000 vs B43896A1106M003 feature comparison

B43866A1106M000 TDK Corporation

Buy Now Datasheet

B43896A1106M003 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC60384-4 STANDARD: IEC60384-4
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 33200 mΩ 22100 mΩ
JESD-609 Code e3 e3
Leakage Current 0.063 mA 0.063 mA
Manufacturer Series B43866
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, BLISTER
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 150 mA 150 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99

Compare B43866A1106M000 with alternatives

Compare B43896A1106M003 with alternatives