B43858A2226M00 vs EKMG201ETB220MJ20S feature comparison

B43858A2226M00 TDK Corporation

Buy Now Datasheet

EKMG201ETB220MJ20S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.147 mA 0.276 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 470 mA 120 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Diameter 10 mm
Length 20 mm
Package Style Radial

Compare B43858A2226M00 with alternatives

Compare EKMG201ETB220MJ20S with alternatives