B43851F4686M012 vs EEUEE2V680 feature comparison

B43851F4686M012 TDK Epcos

Buy Now Datasheet

EEUEE2V680 Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 493000 mΩ
Leakage Current 0.729 mA 1.438 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BLISTER PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 290 mA 535.5 mA
Series B43851
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Terminal Finish TIN

Compare B43851F4686M012 with alternatives

Compare EEUEE2V680 with alternatives