B43851F2336M000 vs SK250M0033B2F31325 feature comparison

B43851F2336M000 TDK Epcos

Buy Now Datasheet

SK250M0033B2F31325 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10000 mΩ
JESD-609 Code e3
Leakage Current 0.263 mA 0.33 mA
Manufacturer Series B43851
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Diameter 13 mm
Length 25 mm
Package Style Radial
Ripple Current 96 mA

Compare B43851F2336M000 with alternatives

Compare SK250M0033B2F31325 with alternatives