B43828A1474M016 vs 1RG2CJB474MA56L011 feature comparison

B43828A1474M016 TDK Corporation

Buy Now Datasheet

1RG2CJB474MA56L011 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 12 mA 11 mA
Series B43828
Terminal Pitch 2 mm
Base Number Matches 2 1
JESD-609 Code e3
Leakage Current 0.002256 mA
Manufacturer Series RG
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare B43828A1474M016 with alternatives

Compare 1RG2CJB474MA56L011 with alternatives