B43827F2225M001 vs ESMG251EBC2R2MF11D feature comparison

B43827F2225M001 TDK Epcos

Buy Now Datasheet

ESMG251EBC2R2MF11D Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2012-12-19 2021-07-08
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e6
Manufacturer Series B43827
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 33 mA 32 mA
Surface Mount NO NO
Tan Delta 0.18 0.2
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Diameter 6.3 mm
Leakage Current 0.095 mA
Length 11 mm
Package Style Radial

Compare B43827F2225M001 with alternatives

Compare ESMG251EBC2R2MF11D with alternatives