B43827A4335M000 vs UVR2V3R3MPA feature comparison

B43827A4335M000 TDK Corporation

Buy Now Datasheet

UVR2V3R3MPA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 54 mA 55 mA
Series B43827
Terminal Pitch 5 mm
Base Number Matches 2 1
JESD-609 Code e0
Leakage Current 0.1462 mA
Manufacturer Series VR
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare B43827A4335M000 with alternatives

Compare UVR2V3R3MPA with alternatives