B43821K2475M000 vs RDHV4R7M250TB28X11.5 feature comparison

B43821K2475M000 TDK Corporation

Buy Now Datasheet

RDHV4R7M250TB28X11.5 IBS Electronics Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
TDK CORP ALLEN (ROBERT G) CO INC
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
4.7 µF 4.7 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM
40000 mΩ
e3
0.05025 mA
11.5 mm 11.5 mm
THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
250 V 250 V
55 mA
NO
0.2
MATTE TIN
3.5 mm 5 mm
WIRE
2 1
Lead Length (Consult Factory)
RDHV
RDHV

Compare B43821K2475M000 with alternatives

Compare RDHV4R7M250TB28X11.5 with alternatives