B43821A9335M001
vs
400MV3R3HPD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TDK CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
56000 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.0546 mA
0.0514 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
55 mA
52 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.25
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
Compare B43821A9335M001 with alternatives
Compare 400MV3R3HPD with alternatives