B43821A2227M003 vs 1SA2DWB227MCS25050 feature comparison

B43821A2227M003 TDK Corporation

Buy Now Datasheet

1SA2DWB227MCS25050 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 840 mΩ
JESD-609 Code e3 e3
Leakage Current 1.335 mA 0.895 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, BLISTER
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 770 mA 1060 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series SA

Compare B43821A2227M003 with alternatives

Compare 1SA2DWB227MCS25050 with alternatives