B43821A2225M001
vs
200ME2.2HPD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EPCOS AG
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
85000 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.0282 mA
0.0282 mA
Manufacturer Series
B43821
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
33 mA
34 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.2
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare B43821A2225M001 with alternatives
Compare 200ME2.2HPD with alternatives