B43644F2477M002 vs NRLPW471M250V25X30LF feature comparison

B43644F2477M002 TDK Epcos

Buy Now Datasheet

NRLPW471M250V25X30LF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ 706 mΩ
JESD-609 Code e3
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1520 mA 1710 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Rohs Code Yes
Leakage Current 1.028 mA
Multilayer No
Terminal Pitch 10 mm

Compare B43644F2477M002 with alternatives

Compare NRLPW471M250V25X30LF with alternatives