B43644E2827M007 vs B43508E2827M060 feature comparison

B43644E2827M007 TDK Epcos

Buy Now Datasheet

B43508E2827M060 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 100 mΩ 140 mΩ
JESD-609 Code e3
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2350 mA 2070 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Rohs Code Yes
Additional Feature STANDARD: IEC60384-4
Leakage Current 1.57201 mA
Package Shape CYLINDRICAL PACKAGE
Terminal Pitch 10 mm

Compare B43644E2827M007 with alternatives

Compare B43508E2827M060 with alternatives