B43644C2687M087 vs B43508C2687M062 feature comparison

B43644C2687M087 TDK Corporation

Buy Now Datasheet

B43508C2687M062 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ 170 mΩ
JESD-609 Code e3
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1560 mA 1480 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature STANDARD: IEC60384-4
Leakage Current 1.180518 mA
Package Shape CYLINDRICAL PACKAGE

Compare B43644C2687M087 with alternatives

Compare B43508C2687M062 with alternatives