B43644C2687M080
vs
HU2D681MRZS2WPPF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TDK CORP
HITACHI LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
170 mΩ
160 mΩ
JESD-609 Code
e3
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
1560 mA
1600 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
Base Number Matches
2
1
Series
HU
Compare B43644C2687M080 with alternatives
Compare HU2D681MRZS2WPPF with alternatives