B43644C2108M007 vs 381LQ102M200A012A+D feature comparison

B43644C2108M007 TDK Corporation

Buy Now Datasheet

381LQ102M200A012A+D Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 140 mΩ 97 mΩ
JESD-609 Code e3
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1740 mA 3220 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Terminal Pitch 10 mm

Compare B43644C2108M007 with alternatives

Compare 381LQ102M200A012A+D with alternatives