B43644A9337M007 vs MAL225956331E3 feature comparison

B43644A9337M007 TDK Epcos

Buy Now Datasheet

MAL225956331E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 270 mΩ 400 mΩ
JESD-609 Code e3
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1610 mA 1890 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 8 Weeks
Leakage Current 1.32 mA
Multilayer No

Compare B43644A9337M007 with alternatives

Compare MAL225956331E3 with alternatives