B43644A2687M082
vs
687LMH200MZBF
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EPCOS AG
|
ILLINOIS CAPACITOR INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
|
Samacsys Manufacturer |
TDK
|
|
Capacitance |
680 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
ESR |
140 mΩ
|
|
JESD-609 Code |
e3
|
|
Length |
40 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Style |
Snap-in
|
|
Packing Method |
CARDBOARD
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
200 V
|
|
Ripple Current |
1910 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Finish |
TIN
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
LMH
|
|
|
|
Compare B43644A2687M082 with alternatives