B43642E2567M000
vs
LGG2E561MERZGA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
560 µF
|
560 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
140 mΩ
|
|
Length |
40 mm
|
40 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Ripple Current |
1760 mA
|
1400 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Terminal Pitch |
|
8.5 mm
|
|
|
|
Compare B43642E2567M000 with alternatives
Compare LGG2E561MERZGA with alternatives