B43642C9227M000 vs B43640C9227M062 feature comparison

B43642C9227M000 TDK Corporation

Buy Now Datasheet

B43640C9227M062 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 450 mΩ 460 mΩ
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1150 mA 960 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Package Description ,
JESD-609 Code e3
Terminal Finish TIN

Compare B43642C9227M000 with alternatives

Compare B43640C9227M062 with alternatives