B43642A9397M062 vs B43640A9397M082 feature comparison

B43642A9397M062 TDK Corporation

Buy Now Datasheet

B43640A9397M082 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 260 mΩ 260 mΩ
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1590 mA 1560 mA
Surface Mount NO NO
Tan Delta 0.2 0.20
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare B43642A9397M062 with alternatives

Compare B43640A9397M082 with alternatives