B43640G2687M007 vs B43642G2687M067 feature comparison

B43640G2687M007 TDK Epcos

Buy Now Datasheet

B43642G2687M067 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 120 mΩ 120 mΩ
JESD-609 Code e3
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 1650 mA 2130 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1

Compare B43640G2687M007 with alternatives

Compare B43642G2687M067 with alternatives