B43640G2567M007
vs
B43640G2567M000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
150 mΩ
150 mΩ
JESD-609 Code
e3
e3
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
1400 mA
1400 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Finish
TIN
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Compare B43640G2567M007 with alternatives
Compare B43640G2567M000 with alternatives