B43640F2108M007 vs B43508F2108M082 feature comparison

B43640F2108M007 TDK Electronics

Buy Now Datasheet

B43508F2108M082 TDK Corporation

Buy Now Datasheet
Active Obsolete
EPCOS AG TDK CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
30 mm 30 mm
ALUMINUM (WET) ALUMINUM (WET)
85 mΩ 120 mΩ
e3
40 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Snap-in Snap-in
BULK CARDBOARD
POLARIZED POLARIZED
20% 20%
250 V 250 V
2350 mA 2230 mA
NO NO
0.15 0.15
TIN
10 mm
SNAP-IN SNAP-IN
2 2
Yes
STANDARD: IEC60384-4
1.805687 mA
CYLINDRICAL PACKAGE

Compare B43640F2108M007 with alternatives

Compare B43508F2108M082 with alternatives