B43640E2827M002 vs B43508E2827M000 feature comparison

B43640E2827M002 TDK Epcos

Buy Now Datasheet

B43508E2827M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ 140 mΩ
JESD-609 Code e3
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 2150 mA 2070 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 24 Weeks
Leakage Current 1.572 mA
Manufacturer Series B43508
Package Shape CYLINDRICAL PACKAGE
Series B43508
Terminal Pitch 10 mm

Compare B43640E2827M002 with alternatives

Compare B43508E2827M000 with alternatives