B43640A2228M067 vs B43544A2228M080 feature comparison

B43640A2228M067 TDK Corporation

Buy Now Datasheet

B43544A2228M080 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 15 mΩ
JESD-609 Code e3
Length 55 mm 55 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method CARDBOARD Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3600 mA 12200 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 2

Compare B43640A2228M067 with alternatives

Compare B43544A2228M080 with alternatives