B43630F2158M067 vs 250USG1500MSN35X40 feature comparison

B43630F2158M067 TDK Corporation

Buy Now Datasheet

250USG1500MSN35X40 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 75 mΩ
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 3880 mA 4250 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare B43630F2158M067 with alternatives

Compare 250USG1500MSN35X40 with alternatives