B43630B9827M082 vs 380LQ821M400A452AD feature comparison

B43630B9827M082 TDK Corporation

Buy Now Datasheet

380LQ821M400A452AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 150 mΩ 122 mΩ
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 3460 mA 4150 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
Terminal Pitch 10 mm

Compare B43630B9827M082 with alternatives

Compare 380LQ821M400A452AD with alternatives