B43630A9477M067 vs LLG2G471MERAHA feature comparison

B43630A9477M067 TDK Corporation

Buy Now Datasheet

LLG2G471MERAHA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2500 mA 2130 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm 8.5 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Rohs Code Yes

Compare B43630A9477M067 with alternatives

Compare LLG2G471MERAHA with alternatives