B43601B5187M000 vs B43601B5187M060 feature comparison

B43601B5187M000

Part not found

Search for B43601B5187M000

B43601B5187M060 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 1060 mΩ
Leakage Current 0.82258 mA
Length 35 mm
Manufacturer Series B43601
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method CARDBOARD
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1340 mA
Series B43601
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1

Compare B43601B5187M060 with alternatives