B43601A9827M000
vs
B43601A9827M082
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
820 µF
|
820 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
35 mm
|
35 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
240 mΩ
|
240 mΩ
|
Leakage Current |
2.18288 mA
|
2.18288 mA
|
Length |
50 mm
|
50 mm
|
Manufacturer Series |
B43601
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
Snap-in
|
Packing Method |
CARDBOARD
|
CARDBOARD
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
3210 mA
|
3210 mA
|
Series |
B43601
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B43601A9827M000 with alternatives
Compare B43601A9827M082 with alternatives