B43564E2688M000 vs B43584E2688M000 feature comparison

B43564E2688M000 TDK Corporation

Buy Now Datasheet

B43584E2688M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.3 mm 64.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 32 mΩ 32 mΩ
Leakage Current 3.273927 mA 3.273927 mA
Length 105.7 mm 105.7 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method Cardboard Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 22000 mA 22000 mA
Surface Mount NO NO
Terminal Pitch 28.5 mm 28.5 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2

Compare B43564E2688M000 with alternatives

Compare B43584E2688M000 with alternatives