B43564C4158M003
vs
ERWV351LGC152MC70M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
93 mΩ
Leakage Current
1.460014 mA
10.5 mA
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
11800 mA
5500 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
1
Rohs Code
Yes
JESD-609 Code
e3
Tan Delta
0.25
Terminal Finish
Tin (Sn)
Compare B43564C4158M003 with alternatives
Compare ERWV351LGC152MC70M with alternatives