B43564C2478M007
vs
B43584C2478M007
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.3 mm
64.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
39 mΩ
39 mΩ
Leakage Current
2.891767 mA
2.891767 mA
Length
105.7 mm
105.7 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Screw Ends
Packing Method
Cardboard
Box
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
18200 mA
18200 mA
Surface Mount
NO
NO
Terminal Pitch
28.5 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
2
Compare B43564C2478M007 with alternatives
Compare B43584C2478M007 with alternatives